| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT6 |
633-M62-263-WT6
| Heilind Number: | EDA633-M62-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Discover the ultimate solution for high-density connectivity with our High-Density D-Sub Connectors. Designed for unparalleled performance, these connectors boast 62 positions spread across three rows, ensuring seamless data transmission. Featuring a rugged steel shell with tin plating, they offer durability in any environment. With a 4-40 threaded standoff mount type and PC tail termination method, installation is secure and straightforward. Gold flash contact plating guarantees reliable conductivity, while an operating temperature range of -55 to 125°C ensures optimal functionality in diverse conditions. Ideal for demanding industrial applications, these connectors deliver efficiency and precision in every connection.

