| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BN3 |
633-M62-363-BN3
| Heilind Number: | EDA633-M62-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the epitome of connectivity with our High Density D-Sub Connectors. Engineered for peak performance, these plugs offer reliable amperage of 5A, making them ideal for demanding applications. With three rows of precision-engineered terminals, they ensure seamless data transmission. Featuring a robust 4-40 Threaded Insert mount type with Boardlocks_1 for secure installation, these connectors are designed for longevity. The PC Tail termination method and Gold contact plating guarantee excellent conductivity, while the Nickel shell plating and Steel shell material provide durability in harsh environments. With 62 positions and a wide operating temperature range of -55 to 125°C, these connectors are suitable for a variety of industrial settings. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

