| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BT4 |
633-M62-363-BT4
| Heilind Number: | EDA633-M62-363-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell and gold-plated contacts, these connectors offer reliable data transfer and signal integrity. Featuring 62 positions in a three-row configuration, they provide ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method ensure secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and harsh environment use. Trust in our D-Sub Connectors for high-speed and high-amperage applications, delivering quality and durability you can depend on.

