| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-274-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-274-511 |
634-015-274-511
| Heilind Number: | EDA634-015-274-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-274-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle, featuring three amperage capacity, boasts a sturdy construction with steel shell material and nickel plating for durability. With fifteen positions spread across three rows, it offers ample connectivity options. The gold flash contact plating ensures reliable signal transmission, while the termination method via PC tail guarantees easy installation on through-hole boards. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a versatile solution for various applications in the realm of IO connectivity. Upgrade your systems with this essential component that combines performance with convenience.

