634-015-274-513
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. This rugged receptacle is designed for durability, featuring a steel shell with nickel plating for reliable performance in demanding environments. With through-hole mounting and PC tail termination, installation is a breeze. Gold flash contact plating ensures optimal signal transmission, while the 4-40 threaded standoff mating retention type provides added stability. With 15 positions spread across three rows, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for both indoor and outdoor applications. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-015-274-513 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-015-274-513 |
Series: | 634 |
Contact Description: | 9th Pin Contact Recessed for 15-Pin, Blue Insulator |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |