634-015-274-531
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3A amperage rating and 15 positions, this receptacle is designed for high-performance applications. Featuring a robust steel shell with nickel plating, it ensures durability in various environments. The PC Tail termination method and gold flash contact plating guarantee reliable signal transmission. Boardlocks for secure mounting and a .120" through-hole mating retention type offer added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity setup with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-015-274-531 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-015-274-531 |
Series: | 634 |
Contact Description: | 9th Pin Contact Recessed for 15-Pin, Blue Insulator |
Insulator Style/Material : | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |