634-015-274-535

634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-quality solution designed for seamless integration in your electronic systems. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable performance in various environments. With a receptacle gender and three rows of 15 positions, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-015-274-535
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-015-274-535
Series:634
Contact Description:9th Pin Contact Recessed for 15-Pin, Blue Insulator
Insulator Style/Material :High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: