634-015-663-512

634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.

Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this connector features a 3A amperage rating, perfect for delivering power and data with efficiency. With a receptacle gender and three rows of 15 positions, it offers versatile connectivity options. Its through-hole mount type with PC tail termination ensures secure and stable installation. The gold contact plating and nickel shell plating guarantee optimal signal transmission and durability. Constructed with steel shell material, it withstands harsh operating conditions, with an impressive temperature range of -55 to 85°C. Complete with mating retention type 4-40 threaded hole, this connector is a dependable choice for industrial and commercial settings. Upgrade your system with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-015-663-512
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-015-663-512
Series:634
Contact Description:Standard Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: