| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-663-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-663-541 |
634-015-663-541
| Heilind Number: | EDA634-015-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-663-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliability in diverse environments. Featuring three rows of fifteen gold-plated contacts, it delivers exceptional signal transmission with a current rating of 3A. The innovative boardlocks mount type and PC tail termination method offer secure attachment to circuit boards, while the .120" through hole mating retention type guarantees stable connections. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications. Upgrade your setups with this essential component, a must-have in any electronic assembly.

