634-026-263-050
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three amperage capacity and boasts a durable steel shell with nickel plating. With 26 positions spread across three rows, it offers ample room for secure connections. The 4-40 threaded hole mount type and PC tail termination method ensure easy and reliable installation. Gold flash contact plating guarantees excellent conductivity, while the mating retention type with 4-40 threaded fixed standoff enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for any project. Upgrade your setup with this essential component and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-026-263-050 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Hole |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 26 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-026-263-050 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |