| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-363-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-363-055 |
634-026-363-055
| Heilind Number: | EDA634-026-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-363-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in various applications. This receptacle features three rows of 26 positions, accommodating a wide range of connections. With a durable steel shell plated in nickel, it ensures long-lasting durability in demanding environments. The gold-plated contacts guarantee excellent signal transmission, while the 4-40 threaded hole mount type and M3 threaded hole mating retention provide secure and stable installation. Suitable for use in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial settings where robust connectivity is essential. Upgrade your setup with this high-quality D-Sub Connector for seamless data transmission.

