634-026-663-040

634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.

Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable conductivity. With 26 positions and three rows for ample connectivity options, it is perfect for high-density applications. The PC Tail termination method ensures secure and efficient soldering, while gold contact plating guarantees long-lasting, low-resistance connections. Boardlocks mount type and 4-40 threaded fixed standoff mating retention type offer easy installation and stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial and commercial settings. Trust in its quality and versatility for seamless integration into your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-026-663-040
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-026-663-040
Series:634
Contact Description:Standard Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: