634-026-663-542

634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.

Enhance connectivity with this Right Angle D-Sub Connector, designed for optimal performance in electronic systems. With a receptacle gender and three rows, it offers versatile options for boardlocks mounting. The PC Tail termination method ensures secure and reliable connections, while gold contact plating and nickel shell plating guarantee efficient signal transmission. Featuring 26 positions and a 4-40 Threaded Hole mating retention type, it meets various connection requirements with ease. Constructed with durable steel shell material, it withstands harsh operating conditions, with an operating temperature range of -55 to 85 °C. Perfect for industrial and commercial applications, this connector is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-026-663-542
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-026-663-542
Series:634
Contact Description:Standard Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: