634-044-263-013

634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.

Enhance your connectivity with our Right Angle D-Sub Connector, designed for secure and efficient signal transmission. This receptacle boasts a robust construction, featuring a steel shell plated with nickel for durability. With 44 gold flash plated contacts, it ensures reliable conductivity while withstanding demanding environments. Suitable for through hole mounting with a .120" pitch, it provides a stable connection in various applications. The 4-40 threaded standoff mating retention type adds an extra layer of security, making it ideal for industrial use. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Elevate your connectivity game with this high-performance D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-044-263-013
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:44
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-044-263-013
Series:634
Contact Description:Standard Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: