| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-511 |
634-044-263-511
| Heilind Number: | EDA634-044-263-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for secure and efficient data transfer. Designed for optimal performance, this receptacle features three amperage capacity and a durable construction with gold flash contact plating and nickel shell plating. With three rows and 44 positions, it offers ample space for multiple connections. Its through hole mount type and PC tail termination method ensure easy and reliable installation. Constructed with steel shell material, it guarantees long-lasting durability even in harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your electronic systems with this high-quality connector, a must-have for any professional setup.

