634-044-363-015
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance component designed for optimal signal transmission. With a robust construction featuring a steel shell and gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Its through-hole mount type and PC tail termination method offer easy installation, while its 44 positions and three rows accommodate multiple connections. Operating efficiently in a wide temperature range, from -55 to 85°C, this connector is ideal for industrial and commercial applications. Trust in its M3 Threaded Hole mating retention type for secure connections, making it a must-have in your inventory of IO connectors. Elevate your connectivity solutions with this versatile D-Sub connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-044-363-015 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 44 |
Mating Retention Type: | M3 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-044-363-015 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material : | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |