634-044-363-033
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration into your electronic systems. This receptacle boasts a sturdy construction with 44 positions, facilitating high-density connections while ensuring reliable performance. Featuring a unique boardlocks mount type and PC Tail termination method, it offers secure attachment and easy installation. The gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell ensures durability in various operating environments. With a current rating of 3 A and a wide operating temperature range of -55 to 85 °C, this connector is suitable for demanding industrial applications. Trust in its mating retention type with 4-40 threaded standoff for added stability. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-044-363-033 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 44 |
Mating Retention Type: | 4-40 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-044-363-033 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |