| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-511 |
634-044-663-511
| Heilind Number: | EDA634-044-663-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. With a sturdy steel shell and nickel plating, it offers durability and reliability in various applications. Featuring 44 gold-plated contacts, this receptacle ensures seamless data transmission with a high amperage of 3A. Its through-hole mount type and PC tail termination method make installation a breeze, while the mating retention type provides secure connections. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for diverse environments. Upgrade your connectivity with this essential component for your electronic projects.

