| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-011 |
634-062-263-011
| Heilind Number: | EDA634-062-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating for reliable performance in various environments. With 62 gold flash contacts and a 3A amperage rating, it ensures efficient power transmission. The receptacle type connector, suitable for through hole mounting with PC tail termination, offers seamless integration. Its three-row design and mating retention type provide secure connections, while the wide operating temperature range of -55 to 85°C guarantees versatility. Ideal for industrial applications, this connector is a crucial component for maintaining seamless data and power transmission. Elevate your connectivity solutions with this essential component.

