634-062-263-050

634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.

Enhance connectivity with our Right Angle D-Sub Connector, a vital component for high-performance electronic systems. Featuring a rugged steel shell with nickel plating for durability, this receptacle offers 62 gold flash-plated contact positions, ensuring reliable data transmission. With a 4-40 threaded hole mount type and PC tail termination method, it guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for demanding industrial and commercial applications. Upgrade your setup with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-062-263-050
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:62
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-062-263-050
Series:634
Contact Description:Standard Contact
Insulator Style/Material :Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: