634-062-363-040
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
Introducing our Right Angle D-Sub Connector, a versatile component designed for reliable connectivity in electronic devices. With a robust steel shell and nickel plating, it offers durability and corrosion resistance in various environments. Featuring 62 gold-plated contacts, this receptacle ensures high conductivity and signal integrity. Its PC Tail termination method and boardlocks mount type make for secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of applications. With a current rating of 3A and a mating retention type of 4-40 threaded fixed standoff, this connector guarantees stable and long-lasting performance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-062-363-040 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 62 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-062-363-040 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |