| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-535 |
634-062-363-535
| Heilind Number: | EDA634-062-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it boasts a durable steel shell with nickel plating for corrosion resistance. Featuring 62 gold-plated contacts, it ensures reliable data transfer in high-speed applications. With a 3A amperage rating and operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial environments. Its boardlock mount type and PC tail termination method offer secure and convenient installation. The three-row receptacle design with M3 threaded hole mating retention provides added stability in demanding settings. Perfect for use in IO applications, this connector is a versatile and essential component for your connectivity needs.

