634-M15-263-WN2
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a robust steel shell and gold flash contact plating, these receptacles ensure reliable power transmission, while their 4-40 threaded insert mount type allows for secure installation. With three rows and 15 positions, they offer ample connectivity options. Suitable for use in harsh environments, they have a wide operating temperature range of -55 to 125 °C, making them ideal for industrial and commercial settings. Upgrade your connectivity solutions with these versatile connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-M15-263-WN2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA634-M15-263-WN2 |
Series: | 634M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |