634-M15-263-WT2
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, ensuring seamless data transmission. With a durable steel shell and reliable PC tail termination method, they guarantee long-lasting functionality in demanding environments. The gold flash contact plating and tin shell plating provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions with our high-performance D-Sub Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-M15-263-WT2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA634-M15-263-WT2 |
Series: | 634M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |