634-M15-263-WT3
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions, providing ample room for secure connections. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity in various environments. The 4-40 threaded insert mount type with boardlocks ensures easy and secure installation, while the PC tail termination method offers convenient soldering. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your high-amperage applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-M15-263-WT3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA634-M15-263-WT3 |
Series: | 634M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |