634-M15-363-WT2

634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable data transmission with minimal signal loss. With three rows of 15 positions, they offer ample connectivity options for your needs. The 4-40 Threaded Insert mount type and PC Tail termination method provide secure and efficient installation, while the wide operating temperature range of -55 to 125 °C guarantees durability in various environments. Upgrade your connections with these high-performance D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-M15-363-WT2
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA634-M15-363-WT2
Series:634M
Contact Description:Standard Contact Tail Length (3.50 ± 0.40)
Insulator Color :White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: