634-M26-363-BN5
634M Series right angle D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring a robust steel shell with nickel plating, these receptacles provide secure and reliable connections. With three rows of 26 gold-plated positions, they offer high-density interconnect solutions for your electronic devices. The 4-40 Threaded Standoff and Boardlocks ensure easy and secure mounting, while the PC Tail termination method facilitates convenient installation. Rated for 5 A of current and operating in a wide temperature range from -55 to 125 °C, these connectors are built to withstand demanding environments. Upgrade your connectivity infrastructure with these high-quality components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-M26-363-BN5 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Standoff, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 26 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA634-M26-363-BN5 |
Series: | 634M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |