| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-BN6 |
634-M44-663-BN6
| Heilind Number: | EDA634-M44-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors. Featuring three rows of 44 positions, these receptacles offer ample space for efficient data transfer. With a durable steel shell and gold-plated contacts, they ensure reliable performance in demanding environments. The 4-40 threaded standoff mount type allows for secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Trust in their quality for seamless connectivity solutions.

