| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M44-663-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M44-663-WN5 |
634-M44-663-WN5
| Heilind Number: | EDA634-M44-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M44-663-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, a vital component for robust data transmission. Designed for high-performance applications, these connectors feature three rows for efficient signal handling. The receptacle configuration ensures seamless integration into your system, while the 4-40 Threaded Standoff and Boardlocks guarantee secure mounting. With a PC Tail termination method and gold-plated contacts, these connectors deliver superior conductivity and durability. The nickel-plated steel shell offers reliable protection in demanding environments, while the wide operating temperature range of -55 to 125 °C ensures performance in any conditions. Trust in the quality and precision of our D-Sub Connectors for seamless data transfer in industrial and commercial settings.

