| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WN2 |
634-M62-263-WN2
| Heilind Number: | EDA634-M62-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these rugged receptacles feature three rows of 62 positions for seamless data transmission. Their 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method guarantees a reliable connection. With a durable steel shell and nickel plating, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Boasting a 5A amperage rating and gold flash contact plating, they ensure efficient power and signal transfer. Perfect for industrial applications, these connectors are a must-have for your connectivity needs.

