| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M62-263-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M62-263-WT3 |
634-M62-263-WT3
| Heilind Number: | EDA634-M62-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M62-263-WT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for efficient data transmission in demanding environments. With a robust steel shell and gold flash contact plating, these connectors ensure reliable performance even in extreme conditions. Featuring 62 positions across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial uses.Upgrade your connectivity with these high-performance D-Sub Connectors.

