634-M62-363-WT6
634M Series right angle D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
Elevate your connectivity with our High Density D-Sub Connectors, the perfect solution for high-performance electronic applications. Featuring 62 positions spread across three rows, these receptacles offer seamless integration and reliable signal transmission. With a durable steel shell and gold-plated contacts, they guarantee long-lasting quality and optimal conductivity. Designed for versatility, they can be easily mounted with 4-40 threaded standoffs and terminated using PC tails. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity standards with these essential components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-M62-363-WT6 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Standoff |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 62 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA634-M62-363-WT6 |
Series: | 634M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |