637-026-332-048

Vertical High Density D-Sub Connector

637 Series vertical D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating and have solder cup tails. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-026-332-048
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-026-332-048
Series:637
Contact Description:Solder Cup (Standard Profile Only)
Insulator Style/Material:Standard Profile - Standard Temp
Contact Resistance:15 Milliohms maximum
Dielectric Withstanding Voltage:500 V AC rms at sea level
Insulation Resistance:1000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: