637-044-232-061

Vertical High Density D-Sub Connector

637 Series vertical D-Sub plug connector with 44 pin type contacts that have gold flash plating and have solder cup tails. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-044-232-061
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-044-232-061
Series:637
Contact Description:Solder Cup (Standard Profile Only)
Insulator Style/Material:Standard Profile - High Temp (N/A for Crimp & Load Termination)
Contact Resistance:15 Milliohms maximum
Dielectric Withstanding Voltage:500 V AC rms at sea level
Insulation Resistance:1000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: