637-044-232-249

Heilind Number:EDA637-044-232-249
Manufacturer:EDAC
Manufacturer Number:637-044-232-249
ECAD Model:
3D Model

Description:

Vertical High Density D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-044-232-249
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Clinch Nut
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-044-232-249

Detailed Description

637 Series vertical D-Sub plug connector with 44 pin type contacts that have gold flash plating and have solder cup tails. The shell is Tin plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded board side clinch nuts .236" (6.00mm) tall.