637-062-632-267

Vertical High Density D-Sub Connector

637 Series vertical D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating and have solder cup tails. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-062-632-267
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:62
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA637-062-632-267
Series:637
Contact Description:Solder Cup (Standard Profile Only)
Insulator Style/Material:Standard Profile - High Temp (N/A for Crimp & Load Termination)
Contact Resistance:15 Milliohms maximum
Dielectric Withstanding Voltage:500 V AC rms at sea level
Insulation Resistance:1000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: