637-M15-232-BT1
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Introducing our Machined D-Sub Connectors, meticulously crafted for exceptional performance in electronic connections. Engineered for high amperage applications, these connectors feature a rugged steel shell with reliable solder cup termination for secure attachment. With three rows of 15 gold flash-plated contacts, they ensure efficient signal transmission and durability in demanding environments. Designed for through-hole mounting, these plugs guarantee a stable and lasting connection. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for industrial and aerospace applications. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 637-M15-232-BT1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | Solder Cup |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA637-M15-232-BT1 |
Series: | 637M |
Contact Description: | Solder Cup |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |