| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-332-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-332-BN6 |
637-M15-332-BN6
| Heilind Number: | EDA637-M15-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-332-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a 15-position, 3-row configuration, these connectors ensure reliable signal transmission. The gold-plated contacts and nickel-plated steel shell guarantee optimal conductivity and durability, even in harsh environments. With a current rating of 5A and a wide operating temperature range of -55 to 125°C, they are suitable for various industrial settings. The plug gender and 4-40 threaded insert mount type offer flexibility in installation, while the solder cup termination method facilitates secure connections. Complete with board spacers, standoffs, and boardlocks, these connectors provide a comprehensive solution for your connectivity needs. Explore our range of D-Sub & D-Ribbon Connectors & Accessories for more options.

