| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M15-630-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M15-630-BN2 |
637-M15-630-BN2
| Heilind Number: | EDA637-M15-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M15-630-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender, three rows for efficient data transfer, and a durable Steel shell. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. The Gold contact plating ensures reliable conductivity, while the Nickel shell plating offers long-lasting protection. With 15 positions, these connectors accommodate multiple connections. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

