637-M44-232-BT5

637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.

Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These rugged plugs, featuring 44 positions across 3 rows, ensure secure and reliable data transmission. With a current rating of 5A, they are ideal for powering various devices. The 4-40 Threaded Insert and Board Spacer mount type, along with Solder Cup termination method, guarantee easy and durable installation. Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. Crafted from steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connection solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-M44-232-BT5
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert, Board Spacer, Boardlocks
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA637-M44-232-BT5
Series:637M
Contact Description:Solder Cup
Insulator Color:Black
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: