| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-330-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-330-BN1 |
637-M44-330-BN1
| Heilind Number: | EDA637-M44-330-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-330-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal signal transmission, these plugs feature three rows of 44 gold-plated contacts, ensuring reliable conductivity in any application. With a rugged steel shell and nickel plating, they offer durability and corrosion resistance, making them ideal for industrial environments. The through-hole mount type with PC tail termination method guarantees secure attachment to your PCB. Rated for 5A of current, these connectors can handle high-power applications with ease. Operating in a wide temperature range from -55 to 125°C, they are suitable for use in harsh conditions. Upgrade your connectivity solutions with these premium D-Sub Connectors.

