| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BN5 |
637-M44-332-BN5
| Heilind Number: | EDA637-M44-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors are engineered for durability and precision. With a gender of Plug and three rows of contact points, they provide reliable power and data transmission. Featuring a 4-40 Threaded Insert, Board Spacer, and Boardlocks for secure mounting, they are perfect for industrial and commercial applications. The termination method of Solder Cup ensures easy and efficient installation, while the Gold contact plating guarantees low resistance and superior conductivity. With a Nickel-plated steel shell, these connectors are built to last in tough environments. Offering 44 positions and an operating temperature range of -55 to 125°C, they are versatile and reliable. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

