637-M44-632-BT3
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a robust steel shell and 4-40 Threaded Insert board mounting, these connectors ensure secure and reliable attachment. Featuring a 3-row layout with 44 gold-plated contacts, they deliver excellent signal transmission with minimal interference. The solder cup termination method offers easy installation, while the tin shell plating enhances durability. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our D-Sub Connectors for seamless data and power connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 637-M44-632-BT3 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Board Spacer |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 44 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA637-M44-632-BT3 |
Series: | 637M |
Contact Description: | Solder Cup |
Insulator Color : | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |