| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-630-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-630-BT6 |
637-M62-630-BT6
| Heilind Number: | EDA637-M62-630-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-630-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Discover our robust Machined D-Sub Connectors, engineered for high-performance connectivity in demanding environments. With a 5A amperage rating, these connectors are designed for reliable power transmission. Featuring a 3-row configuration and a rugged steel shell, they offer durable protection and secure mating. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks ensure easy and stable mounting. Utilizing PC Tail termination and gold contact plating, these connectors guarantee excellent signal integrity. With 62 positions and a temperature range of -55 to 125°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these premium D-Sub Connectors.

