638-015-231-251

Vertical High Density D-Sub Connector

638 Series vertical D-Sub receptacle connector with 15 pin type contacts that have gold flash plating and have P.C.B tails. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 638-015-231-251
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-50 – 100 °C
SKU:EDA638-015-231-251
Series:638
Contact Description:PCB Tail High Profile Insulator
Insulator Style/Material:High Profile - Standard Temp (N/A for Crimp & Load Termination)
Contact Resistance:15 Milliohms maximum
Dielectric Withstanding Voltage:500 V AC rms at sea level
Insulation Resistance:1000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: