| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M15-330-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M15-330-BN5 |
638-M15-330-BN5
| Heilind Number: | EDA638-M15-330-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M15-330-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in electronic applications. These receptacles boast a high amperage rating of 5 A, making them ideal for power transmission. With three rows of contacts, they offer ample connectivity options. The 4-40 threaded insert, board spacer, and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable connections. Featuring gold contact plating and nickel shell plating, these connectors offer superior conductivity and corrosion resistance. Constructed from steel, they are durable and can withstand harsh environments. Operating within a wide temperature range of -55 to 125 °C, they are suitable for various industrial settings. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.

