638-M15-630-BN3
638M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
Enhance connectivity with our Machined D-Sub Connectors, crafted for seamless integration in electronic assemblies. These receptacles feature three rows of 15 positions each, ensuring robust performance in high-density applications. The 4-40 threaded insert and board spacer mount type offers secure attachment, while the PC tail termination method guarantees reliable signal transmission. Gold contact plating and nickel shell plating provide superior conductivity and durability. Constructed with steel shells, these connectors are built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity solutions with these high-quality components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 638-M15-630-BN3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Board Spacer |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA638-M15-630-BN3 |
Series: | 638M |
Contact Description: | P.C.B. Tail .232" (5.90mm) |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |