638-M26-332-BT3
638M Series vertical D-Sub receptacle connector with 26 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
Enhance your connectivity solutions with our Machined D-Sub Connectors. Engineered for optimal performance, these receptacles feature 26 gold-plated contacts, perfect for ensuring secure and reliable data transmission. With a sturdy steel shell and tin plating, they guarantee durability in even the most demanding environments. Solder cup termination and a 4-40 threaded insert mount type offer easy installation on your circuit board, while a 3-row design allows for efficient cable management. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile and essential component for any electronic setup. Elevate your connectivity game with these high-quality D-Sub connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 638-M26-332-BT3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert, Board Spacer |
Termination Method: | Solder Cup |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 26 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA638-M26-332-BT3 |
Series: | 638M |
Contact Description: | Solder Cup |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |