| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-230-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-230-BT4 |
638-M44-230-BT4
| Heilind Number: | EDA638-M44-230-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-230-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, a reliable solution for your connectivity needs. Designed for high-performance applications, these connectors feature a receptacle gender and three rows for efficient connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, they offer secure and durable attachment to your devices. The gold flash contact plating ensures optimal conductivity, while the tin shell plating enhances durability. With 44 positions and a steel shell material, these connectors are built to last in even the most demanding environments. Operating temperature range from -55 to 125 °C, making them suitable for a wide range of industrial settings. Upgrade your connectivity with our Machined D-Sub Connectors.

