| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-230-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-230-BN5 |
638-M62-230-BN5
| Heilind Number: | EDA638-M62-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-230-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our premium Machined D-Sub Connectors. These high-performance receptacles feature three rows of 62 positions, ensuring robust and reliable connections for your electronic devices. Designed for optimal durability, the connectors are crafted with steel shells and boast a nickel shell plating for added protection. With a 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method, along with Gold Flash contact plating, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components that deliver uncompromising quality and performance.

